GHB22235075100 | FTcap
Electrolytic capacitor, 2200 µF, 350 V (DC), -10/+30 %, can, Ø 75 mm, GHB22235075100
Unit Price (€ / pc.)
33.5223 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor in aluminum can, type FTCAP GHB.
Polarized. with threaded mounting studs and M 5 thread connections
Rated voltage 350 VDC.
Technical specifications
Connection | Gewinde | |
Version | Polar | |
Design | Becher | |
diameter | 75 mm | |
ESR (Equivalent Series Resistance) | 45 mΩ | |
Capacity | 2200 µF | |
Length | 100 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 350 V | |
Ripple current | 5.6 A | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |