GMA15340090170 | FTcap

Electrolytic capacitor, 15000 µF, 400 V (DC), ±20 %, can, Ø 90 mm, GMA15340090170

Order No.: 14D3543
EAN: 4099891764791
MPN:
GMA15340090170
1025002
Series: GMA
GMA15340090170 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
163.2680 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,265.36 € *
Price list
Quantity
Price per unit*
20 pcs.
163.2680 €
50 pcs.
158.3652 €
100 pcs.
150.2018 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1025002, FTcap

The 1025002 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • Computer
  • Inverter/drives
  • Traction
  • Welding
Technical specifications
Anschluss Schraubanschluss
Ausführung Polar
Bauform Becher
Durchmesser 90 mm
ESR (Äquivalenter Serienwiderstand) 8 mΩ
Kapazität 15000 µF
Länge 170 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 400 V
Rippelstrom 15.8 A
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes