GMA20220050105 | FTcap
Electrolytic capacitor, 2000 µF, 200 V (DC), ±20 %, can, Ø 50 mm, GMA20220050105
Unit Price (€ / pc.)
28.0840 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,808.40 € *
Price list
Quantity
Price per unit*
100 pcs.
28.0840 €
300 pcs.
27.2391 €
500 pcs.
25.8349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1025204, FTcap
The 1025204 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- Computer
- Inverter/drives
- Traction
- Welding
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 50 mm | |
Kapazität | 2000 µF | |
Länge | 105 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 200 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |