GMA20402565100 | FTcap

Electrolytic capacitor, 200000 µF, 25 V (DC), -10/+30 %, can, Ø 65 mm, GMA20402565100

Order No.: 14D3343
EAN: 4099891764593
MPN:
GMA20402565100
1012600
Series: GMA
GMA20402565100 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
43.6968 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,184.84 € *
Price list
Quantity
Price per unit*
50 pcs.
43.6968 €
100 pcs.
42.3878 €
300 pcs.
40.1982 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1012600, FTcap

The 1012600 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • Computer
  • Inverter/drives
  • Traction
  • Welding
Technical specifications
Anschluss Schraubanschluss
Ausführung Polar
Bauform Becher
Durchmesser 65 mm
Kapazität 200000 µF
Länge 100 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes