GMA22306350080 | FTcap

Electrolytic capacitor, 22000 µF, 63 V (DC), ±20 %, can, Ø 50 mm, GMA22306350080

Order No.: 14D3183
EAN: 4099891764432
MPN:
GMA22306350080
1012645
Series: GMA
GMA22306350080 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
23.9904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,399.04 € *
Price list
Quantity
Price per unit*
100 pcs.
23.9904 €
300 pcs.
23.2764 €
500 pcs.
22.0745 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1012645, FTcap

The 1012645 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • Computer
  • Inverter/drives
  • Traction
  • Welding
Technical specifications
Anschluss Schraubanschluss
Ausführung Polar
Bauform Becher
Durchmesser 50 mm
Kapazität 22000 µF
Länge 80 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 63 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes