GMA33240075100 | FTcap

Electrolytic capacitor, 3300 µF, 400 V (DC), ±20 %, can, Ø 75 mm, GMA33240075100

Order No.: 14D3383
EAN: 4099891764630
MPN:
GMA33240075100
1012708
Series: GMA
GMA33240075100 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
47.2192 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,360.96 € *
Price list
Quantity
Price per unit*
50 pcs.
47.2192 €
100 pcs.
45.8031 €
300 pcs.
43.4469 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1012708, FTcap

The 1012708 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • Computer
  • Inverter/drives
  • Traction
  • Welding
Technical specifications
Anschluss Schraubanschluss
Ausführung Polar
Bauform Becher
Durchmesser 75 mm
Kapazität 3300 µF
Länge 100 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 400 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes