GMA56401665100 | FTcap

Electrolytic capacitor, 560000 µF, 16 V (DC), ±20 %, can, Ø 65 mm, GMA56401665100

Order No.: 14D3353
EAN: 4099891764609
MPN:
GMA56401665100
1032078
Series: GMA
GMA56401665100 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
56.7392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,836.96 € *
Price list
Quantity
Price per unit*
50 pcs.
56.7392 €
100 pcs.
55.0375 €
300 pcs.
52.1934 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1032078, FTcap

The 1032078 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • Computer
  • Inverter/drives
  • Traction
  • Welding
Technical specifications
Anschluss Schraubanschluss
Ausführung Polar
Bauform Becher
Durchmesser 65 mm
ESR (Äquivalenter Serienwiderstand) 1 mΩ
Kapazität 560000 µF
Länge 100 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rippelstrom 42.1 A
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes