GMA68135035070 | FTcap

Electrolytic capacitor, 680 µF, 350 V (DC), -10/+30 %, can, Ø 35 mm, GMA68135035070

Order No.: 14D3043
EAN: 4099891764296
MPN:
GMA68135035070
1012849
Series: GMA
GMA68135035070 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
13.7088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,741.76 € *
Price list
Quantity
Price per unit*
200 pcs.
13.7088 €
500 pcs.
13.2923 €
1000 pcs.
12.6140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1012849, FTcap

The 1012849 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • Computer
  • Inverter/drives
  • Traction
  • Welding
Technical specifications
Anschluss Schraubanschluss
Ausführung Polar
Bauform Becher
Durchmesser 35 mm
Kapazität 680 µF
Länge 70 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 350 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes