GMB10304035053 4302 | FTcap

Electrolytic capacitor, 10000 µF, 40 V (DC), -10/+30 %, can, Ø 35 mm, GMB10304035053 4302

Order No.: 16D830
EAN: 4099879873439
MPN:
GMB10304035053 4302
Series: GMB
GMB10304035053 4302 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
16.3030 € *
Available: 147 pcs.
Leadtime: 11 Weeks **
Total Price:
16.30 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3030 €
10 pcs.
14.3395 €
50 pcs.
13.3637 €
150 pcs.
12.7806 €
500 pcs.
12.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type FTCAP GMB.

With threaded mounting studs and M 5 thread connections

Rated voltage 40 VDC.

Technical specifications
Connection Gewinde
Version Polar
Design Becher
diameter 35 mm
Capacity 10000 µF
Length 54 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 40 V
Tolerance -10/+30 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes