GMB10310050080 | FTcap
Electrolytic capacitor, 10000 µF, 100 V (DC), -10/+30 %, can, Ø 50 mm, GMB10310050080
Unit Price (€ / pc.)
30.1189 € *
Available: 90 pcs.
Leadtime: 7 Weeks **
Total Price:
30.12 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1189 €
5 pcs.
27.8936 €
10 pcs.
26.3109 €
25 pcs.
24.8234 €
50 pcs.
23.6453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMB.
With threaded mounting studs and M 5 thread connections
Rated voltage 100 VDC.
Technical specifications
Connection | Gewinde | |
Version | Polar | |
Design | Becher | |
diameter | 50 mm | |
Capacity | 10000 µF | |
Length | 80 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 100 V | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |