GMB10406375145 | FTcap
Electrolytic capacitor, 10000 µF, 63 V (DC), -10/+30 %, can, Ø 75 mm, GMB10406375145
Unit Price (€ / pc.)
72.2568 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,612.84 € *
Price list
Quantity
Price per unit*
50 pcs.
72.2568 €
100 pcs.
70.0910 €
300 pcs.
66.4734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1013027, FTcap
The 1013027 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- Computer
- Inverter/drives
- Traction
- Welding
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 75 mm | |
Kapazität | 10000 µF | |
Länge | 145 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 63 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |