GMB10406375145 | FTcap

Electrolytic capacitor, 100000 µF, 63 V (DC), -10/+30 %, can, Ø 75 mm, GMB10406375145

Order No.: 16D860
EAN: 4099879873569
MPN:
GMB10406375145
1013027
Series: GMB
GMB10406375145 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
59.381 € *
Available: 0 pcs.
Next delivery: 32 pcs. on 2025-06-20
Leadtime: On Request **
Total Price:
1,900.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32 pcs.
59.381 €

Electrolytic capacitor in aluminum can, type FTCAP GMB.

With threaded mounting studs and M 5 thread connections

Rated voltage 63 VDC.

Technical specifications
Connection Gewinde
Version Polar
Design Becher
diameter 75 mm
Capacity 100000 µF
Length 145 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 63 V
Tolerance -10/+30 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes