GMB12340090160 | FTcap
Electrolytic capacitor, 12000 µF, 400 V (DC), -10/+30 %, can, Ø 90 mm, GMB12340090160
Unit Price (€ / pc.)
142.1336 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,842.67 € *
Price list
Quantity
Price per unit*
20 pcs.
142.1336 €
50 pcs.
137.8734 €
100 pcs.
130.7572 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1025699, FTcap
The 1025699 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- Computer
- Inverter/drives
- Traction
- Welding
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 90 mm | |
Kapazität | 12000 µF | |
Länge | 160 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 400 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |