GMB15404075145 | FTcap
Electrolytic capacitor, 150000 µF, 40 V (DC), -10/+30 %, can, Ø 75 mm, GMB15404075145
Unit Price (€ / pc.)
74.8034 € *
Available: 21 pcs.
Leadtime: 8 Weeks **
Total Price:
74.80 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8034 €
5 pcs.
69.2699 €
10 pcs.
65.3429 €
25 pcs.
61.6420 €
50 pcs.
58.7027 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMB.
With threaded mounting studs and M 5 thread connections
Rated voltage 40 VDC.
Technical specifications
Connection | Gewinde | |
Version | Polar | |
Design | Becher | |
diameter | 75 mm | |
Capacity | 150000 µF | |
Length | 145 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 40 V | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |