GMB22304040070 | FTcap
Electrolytic capacitor, 22000 µF, 40 V (DC), -10/+30 %, can, Ø 40 mm, GMB22304040070
Unit Price (€ / pc.)
15.9936 € *
Available: 58 pcs.
Next delivery: 150 pcs. on 2025-06-20
Leadtime: 12 Weeks **
Total Price:
15.99 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9936 €
10 pcs.
14.8036 €
50 pcs.
13.9706 €
100 pcs.
13.1733 €
250 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMB.
With threaded mounting studs and M 5 thread connections
Rated voltage 40 VDC.
Note: Due to the internal structure, the cup is not potential-free. Therefore, it is absolutely necessary to use insulating material when mounting on a conductive surface.
Technical specifications
Connection | Gewinde | |
Version | Polar | |
Design | Becher | |
diameter | 40 mm | |
Capacity | 22000 µF | |
Length | 70 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 40 V | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |