GMB22306350080 | FTcap
Electrolytic capacitor, 22000 µF, 63 V (DC), -10/+30 %, can, Ø 50 mm, GMB22306350080
Unit Price (€ / pc.)
30.8924 € *
Available: 72 pcs.
Leadtime: 6 Weeks **
Total Price:
30.89 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8924 €
5 pcs.
29.0360 €
15 pcs.
27.9174 €
50 pcs.
26.6798 €
150 pcs.
25.5731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMB.
With threaded mounting studs and M 5 thread connections
Rated voltage 63 VDC.
Technical specifications
Connection | Gewinde | |
Version | Polar | |
Design | Becher | |
diameter | 50 mm | |
Capacity | 22000 µF | |
Length | 80 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |