GMB22310065100 | FTcap
Electrolytic capacitor, 22000 µF, 100 V (DC), -10/+30 %, can, Ø 65 mm, GMB22310065100
Unit Price (€ / pc.)
43.6968 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,184.84 € *
Price list
Quantity
Price per unit*
50 pcs.
43.6968 €
100 pcs.
42.3878 €
300 pcs.
40.1982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1013156, FTcap
The 1013156 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- Computer
- Inverter/drives
- Traction
- Welding
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 65 mm | |
ESR (Äquivalenter Serienwiderstand) | 7 mΩ | |
Kapazität | 22000 µF | |
Länge | 100 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 100 V | |
Rippelstrom | 14.5 A | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |