GMB33235065100 | FTcap
Electrolytic capacitor, 3300 µF, 350 V (DC), -10/+30 %, can, Ø 65 mm, GMB33235065100
Unit Price (€ / pc.)
58.9883 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
58.99 € *
Price list
Quantity
Price per unit*
1 pcs.
58.9883 €
5 pcs.
55.4540 €
15 pcs.
53.3239 €
50 pcs.
50.9677 €
150 pcs.
48.8495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMB.
With threaded mounting studs and M 5 thread connections
Rated voltage 350 VDC.
Technical specifications
Anschluss | Gewinde | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 65 mm | |
ESR (Äquivalenter Serienwiderstand) | 60 mΩ | |
Kapazität | 3300 µF | |
Länge | 100 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 350 V | |
Rippelstrom | 4.8 A | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |