GMB33304050070 | FTcap

Electrolytic capacitor, 33000 µF, 40 V (DC), -10/+30 %, can, Ø 50 mm, GMB33304050070

Order No.: 14D3153
EAN: 4099891764401
MPN:
GMB33304050070
1013213
Series: GMB
GMB33304050070 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
23.0384 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,303.84 € *
Price list
Quantity
Price per unit*
100 pcs.
23.0384 €
300 pcs.
22.3482 €
500 pcs.
21.1939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1013213, FTcap

The 1013213 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • Computer
  • Inverter/drives
  • Traction
  • Welding
Technical specifications
Anschluss Schraubanschluss
Ausführung Polar
Bauform Becher
Durchmesser 50 mm
Kapazität 33000 µF
Länge 70 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 40 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes