GMB33304050070 | FTcap

Electrolytic capacitor, 33000 µF, 40 V (DC), -10/+30 %, can, Ø 50 mm, GMB33304050070

Order No.: 16D836
EAN: 4099879873460
MPN:
GMB33304050070
1013213
Series: GMB
GMB33304050070 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
27.6199 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
27.62 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6199 €
5 pcs.
25.9658 €
15 pcs.
24.9662 €
50 pcs.
23.8595 €
150 pcs.
22.8718 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type FTCAP GMB.

With threaded mounting studs and M 5 thread connections

Rated voltage 40 VDC.

Technical specifications
Connection Gewinde
Version Polar
Design Becher
diameter 50 mm
Capacity 33000 µF
Length 70 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 40 V
Tolerance -10/+30 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes