GMB33310075100 | FTcap

Electrolytic capacitor, 33000 µF, 100 V (DC), -10/+30 %, can, Ø 75 mm, GMB33310075100

Order No.: 16D872
EAN: 4099879873613
MPN:
GMB33310075100
1013226
Series: GMB
GMB33310075100 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
60.8090 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
60.81 € *
Price list
Quantity
Price per unit*
1 pcs.
60.8090 €
5 pcs.
57.1557 €
15 pcs.
54.9661 €
50 pcs.
52.5385 €
150 pcs.
50.3489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type FTCAP GMB.

With threaded mounting studs and M 5 thread connections

Rated voltage 100 VDC.

Technical specifications
Connection Gewinde
Version Polar
Design Becher
diameter 75 mm
Capacity 33000 µF
Length 100 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 100 V
Tolerance -10/+30 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes