GMB47210040070 | FTcap

Electrolytic capacitor, 4700 µF, 100 V (DC), -10/+30 %, can, Ø 40 mm, GMB47210040070

Order No.: 16D862
EAN: 4099879873576
MPN:
GMB47210040070
1013255
Series: GMB
GMB47210040070 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
19.0757 € *
Available: 0 pcs.
Next delivery: 114 pcs. on 2025-05-23
Leadtime: 8 Weeks **
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
5 pcs.
17.1598 €
15 pcs.
15.6009 €
50 pcs.
14.3038 €
150 pcs.
13.2090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type FTCAP GMB.

With threaded mounting studs and M 5 thread connections

Rated voltage 100 VDC.

Technical specifications
Connection Gewinde
Version Polar
Design Becher
diameter 40 mm
Capacity 4700 µF
Length 70 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 100 V
Tolerance -10/+30 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes