GMB47304050080 | FTcap
Electrolytic capacitor, 47000 µF, 40 V (DC), -10/+30 %, can, Ø 50 mm, GMB47304050080
Unit Price (€ / pc.)
37.5683 € *
Available: 8 pcs.
Next delivery: 90 pcs. on 2025-05-09
Leadtime: 8 Weeks **
Total Price:
37.57 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5683 €
5 pcs.
35.3073 €
15 pcs.
33.9626 €
50 pcs.
32.4632 €
150 pcs.
31.1066 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMB.
With threaded mounting studs and M 5 thread connections
Rated voltage 40 VDC.
Technical specifications
Connection | Gewinde | |
Version | Polar | |
Design | Becher | |
diameter | 50 mm | |
Capacity | 47000 µF | |
Length | 80 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 40 V | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |