GMB47306365100 | FTcap

Electrolytic capacitor, 47000 µF, 63 V (DC), -10/+30 %, can, Ø 65 mm, GMB47306365100

Order No.: 16D856
EAN: 4099879873552
MPN:
GMB47306365100
1013281
Series: GMB
GMB47306365100 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
41.2930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,096.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 pcs.
41.2930 €

Electrolytic capacitor in aluminum can, type FTCAP GMB.

With threaded mounting studs and M 5 thread connections

Rated voltage 63 VDC.

Technical specifications
Connection Gewinde
Version Polar
Design Becher
diameter 65 mm
Capacity 47000 µF
Length 100 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 63 V
Tolerance -10/+30 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes