GMB68304065080 | FTcap

Electrolytic capacitor, 68000 µF, 40 V (DC), -10/+30 %, can, Ø 65 mm, GMB68304065080

Order No.: 16D840
EAN: 4099879873484
MPN:
GMB68304065080
1013341
Series: GMB
GMB68304065080 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
37.0209 € *
Available: 31 pcs.
Leadtime: 8 Weeks **
Total Price:
37.02 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0209 €
5 pcs.
34.2839 €
10 pcs.
32.3323 €
25 pcs.
30.5116 €
50 pcs.
29.0479 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type FTCAP GMB.

With threaded mounting studs and M 5 thread connections

Rated voltage 40 VDC.

Technical specifications
Connection Gewinde
Version Polar
Design Becher
diameter 65 mm
Capacity 68000 µF
Length 80 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 40 V
Tolerance -10/+30 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes