GS10302530030 | FTcap

Electrolytic capacitor, 10000 µF, 25 V (DC), -10/+30 %, can, Ø 30 mm, GS10302530030

Order No.: 14D3583
EAN: 4099891764838
MPN:
GS10302530030
1024526
Series: GS
GS10302530030 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,141.60 € *
Price list
Quantity
Price per unit*
500 pcs.
6.2832 €
1000 pcs.
6.0928 €
3000 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1024526, FTcap

The 1024526 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Consumer
  • Industrial
  • Inverter/drives
Technical specifications
Anschluss Leiterplatten-/Lötanschluss
Ausführung Polar
Bauform Becher
Durchmesser 30 mm
Kapazität 10000 µF
Länge 30 mm
max. Temperatur 185 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes