GS22306340068 | FTcap

Electrolytic capacitor, 22000 µF, 63 V (DC), ±20 %, can, Ø 40 mm, GS22306340068

Order No.: 14D3633
EAN: 4099891764883
MPN:
GS22306340068
1024122
Series: GS
GS22306340068 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
15.1368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,027.36 € *
Price list
Quantity
Price per unit*
200 pcs.
15.1368 €
500 pcs.
14.6846 €
1000 pcs.
13.9230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1024122, FTcap

The 1024122 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Consumer
  • Industrial
  • Inverter/drives
Technical specifications
Anschluss Leiterplatten-/Lötanschluss
Ausführung Polar
Bauform Becher
Durchmesser 40 mm
Kapazität 22000 µF
Länge 68 mm
max. Temperatur 185 °C
min. Temperatur -40 °C
Nennspannung (DC) 63 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes