GS47206330035 | FTcap
Electrolytic capacitor, 4700 µF, 63 V (DC), ±20 %, can, Ø 30 mm, GS47206330035
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,427.20 € *
Price list
Quantity
Price per unit*
500 pcs.
6.8544 €
1000 pcs.
6.6521 €
3000 pcs.
6.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1031176, FTcap
The 1031176 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Consumer
- Industrial
- Inverter/drives
Technical specifications
Anschluss | Leiterplatten-/Lötanschluss | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 30 mm | |
ESR (Äquivalenter Serienwiderstand) | 61 mΩ | |
Kapazität | 4700 µF | |
Länge | 35 mm | |
max. Temperatur | 185 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 63 V | |
Rippelstrom | 2.5 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |