GS47210035045 | FTcap

Electrolytic capacitor, 10000 µF, 100 V (DC), ±20 %, can, Ø 35 mm, GS47210035045

Order No.: 14D3613
EAN: 4099891764869
MPN:
GS47210035045
1025479
Series: GS
GS47210035045 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,884.96 € *
Price list
Quantity
Price per unit*
200 pcs.
9.4248 €
500 pcs.
9.1392 €
1000 pcs.
8.6751 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1025479, FTcap

The 1025479 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Consumer
  • Industrial
  • Inverter/drives
Technical specifications
Anschluss Leiterplatten-/Lötanschluss
Ausführung Polar
Bauform Becher
Durchmesser 35 mm
Kapazität 10000 µF
Länge 45 mm
max. Temperatur 185 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes