GW10306350067 | FTcap
Electrolytic capacitor, 10000 µF, 63 V (DC), -10/+30 %, can, Ø 50 mm, GW10306350067
Unit Price (€ / pc.)
34.6528 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,465.28 € *
Price list
Quantity
Price per unit*
100 pcs.
34.6528 €
300 pcs.
33.6175 €
500 pcs.
31.8801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1013633, FTcap
The 1013633 electrolytic capacitor features high ripple current and thermal conducting pad. This product is best suited for heatsink mounting.
Features
- All contacts welded
- RoHS compliant
- REACH compliant
Applications
- Inverter/drives
- Traction
- Industrial
- Welding
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 50 mm | |
Kapazität | 10000 µF | |
Länge | 67 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 63 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |