GW22245090069 | FTcap
Electrolytic capacitor, 2200 µF, 450 V (DC), -10/+30 %, can, Ø 90 mm, GW22245090069
Unit Price (€ / pc.)
72.8280 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,641.40 € *
Price list
Quantity
Price per unit*
50 pcs.
72.8280 €
100 pcs.
70.6384 €
300 pcs.
66.9970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1013673, FTcap
The 1013673 electrolytic capacitor features high ripple current and thermal conducting pad. This product is best suited for heatsink mounting.
Features
- All contacts welded
- RoHS compliant
- REACH compliant
Applications
- Inverter/drives
- Traction
- Industrial
- Welding
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 90 mm | |
ESR (Äquivalenter Serienwiderstand) | 51 mΩ | |
Kapazität | 2200 µF | |
Länge | 69 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 450 V | |
Rippelstrom | 8 A | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |