GW33240090069 | FTcap

Electrolytic capacitor, 3300 µF, 400 V (DC), -10/+30 %, can, Ø 90 mm, GW33240090069

Order No.: 14D3703
EAN: 4099891764951
MPN:
GW33240090069
1013700
Series: GW
GW33240090069 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
72.8280 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,641.40 € *
Price list
Quantity
Price per unit*
50 pcs.
72.8280 €
100 pcs.
70.6384 €
300 pcs.
66.9970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1013700, FTcap

The 1013700 electrolytic capacitor features high ripple current and thermal conducting pad. This product is best suited for heatsink mounting.

Features

  • All contacts welded
  • RoHS compliant
  • REACH compliant

Applications

  • Inverter/drives
  • Traction
  • Industrial
  • Welding
Technical specifications
Anschluss Schraubanschluss
Ausführung Polar
Bauform Becher
Durchmesser 90 mm
ESR (Äquivalenter Serienwiderstand) 34 mΩ
Kapazität 3300 µF
Länge 69 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 400 V
Rippelstrom 9.8 A
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes