LFA10306335050 | FTcap
Electrolytic capacitor, 10000 µF, 63 V (DC), -10/+30 %, can, Ø 35 mm, LFA10306335050
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,604.12 € *
Price list
Quantity
Price per unit*
200 pcs.
8.0206 €
500 pcs.
7.7707 €
1000 pcs.
7.3780 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1013810, FTcap
The 1013810 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.
Features
- All contacts welded
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Consumer
- Industrial
- Telecommunications
Technical specifications
Anschluss | Lötfahne | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 35 mm | |
Kapazität | 10000 µF | |
Länge | 50 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 63 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |