LFA47050030050 | FTcap

Electrolytic capacitor, 47 µF, 500 V (DC), -10/+30 %, can, Ø 30 mm, LFA47050030050

Order No.: 14D3743
EAN: 4099891764999
MPN:
LFA47050030050
1013880
Series: LFA
LFA47050030050 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,094.00 € *
Price list
Quantity
Price per unit*
500 pcs.
6.1880 €
1000 pcs.
5.9976 €
3000 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1013880, FTcap

The 1013880 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.

Features

  • All contacts welded
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Consumer
  • Industrial
  • Telecommunications
Technical specifications
Anschluss Lötfahne
Ausführung Polar
Bauform Becher
Durchmesser 30 mm
Kapazität 47 µF
Länge 50 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 500 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes