LFAE32240045105 | FTcap
Electrolytic capacitor, 3200 µF, 400 V (DC), -10/+20 %, Ø 45 mm, LFAE32240045105
Order No.: 14D3873
EAN: 4099891765125
MPN:
LFAE32240045105
1014077
Unit Price (€ / pc.)
28.9765 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,795.30 € *
Price list
Quantity
Price per unit*
200 pcs.
28.9765 €
500 pcs.
28.1078 €
1000 pcs.
26.6560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1014077, FTcap
The 1014077 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.
Features
- All contacts welded
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Consumer
- Industrial
- Telecommunications
Technical specifications
Ausführung | Polar | |
Durchmesser | 45 mm | |
Kapazität | 3200 µF | |
Länge | 105 mm | |
max. Temperatur | 70 °C | |
Nennspannung (DC) | 400 V | |
Toleranz | -10/+20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |