LFB10216035050 | FTcap

Electrolytic capacitor, 1000 µF, 160 V (DC), ±20 %, can, Ø 35 mm, LFB10216035050

Order No.: 14D3773
EAN: 4099891765026
MPN:
LFB10216035050
1014203
Series: LFB
LFB10216035050 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,604.12 € *
Price list
Quantity
Price per unit*
200 pcs.
8.0206 €
500 pcs.
7.7707 €
1000 pcs.
7.3780 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1014203, FTcap

The 1014203 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.

Features

  • All contacts welded
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Consumer
  • Industrial
  • Telecommunications
Technical specifications
Anschluss Lötfahne
Ausführung Polar
Bauform Becher
Durchmesser 35 mm
Kapazität 1000 µF
Länge 50 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 160 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes