LFB10306335066 | FTcap
Electrolytic capacitor, 10000 µF, 63 V (DC), -10/+30 %, can, Ø 35 mm, LFB10306335066
Unit Price (€ / pc.)
14.8631 € *
Available: 243 pcs.
Leadtime: 8 Weeks **
Total Price:
14.86 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8631 €
10 pcs.
13.0900 €
50 pcs.
12.1856 €
150 pcs.
11.6620 €
500 pcs.
11.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP LFB.
Polarized, with threaded mounting studs and solder lug terminals
Rated voltage 63 VDC.
Technical specifications
Connection | Lötfahne | |
Version | Polar | |
Design | Becher | |
diameter | 35 mm | |
ESR (Equivalent Series Resistance) | 21 mΩ | |
Capacity | 10000 µF | |
Length | 70 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Ripple current | 5.5 A | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |