LFB10310040095 | FTcap

Electrolytic capacitor, 10000 µF, 100 V (DC), -10/+30 %, Ø 40 mm, LFB10310040095

Order No.: 14D3943
EAN: 4099891765194
MPN:
LFB10310040095
1014236
Series: LFB
LFB10310040095 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
16.5648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,312.96 € *
Price list
Quantity
Price per unit*
200 pcs.
16.5648 €
500 pcs.
16.0650 €
1000 pcs.
15.2439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1014236, FTcap

The 1014236 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.

Features

  • All contacts welded
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Consumer
  • Industrial
  • Telecommunications
Technical specifications
Anschluss Lötfahne
Ausführung Polar
Durchmesser 40 mm
Kapazität 10000 µF
Länge 95 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes