LFB22204025036 | FTcap
Electrolytic capacitor, 2200 µF, 40 V (DC), -10/+30 %, Ø 25 mm, LFB22204025036
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,552.15 € *
Price list
Quantity
Price per unit*
500 pcs.
7.1043 €
1000 pcs.
6.8901 €
3000 pcs.
6.5331 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1014274, FTcap
The 1014274 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.
Features
- All contacts welded
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Consumer
- Industrial
- Telecommunications
Technical specifications
Anschluss | Lötfahne | |
Ausführung | Polar | |
Durchmesser | 25 mm | |
Kapazität | 2200 µF | |
Länge | 36 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 40 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |