LFB22302535050 | FTcap

Electrolytic capacitor, 22000 µF, 25 V (DC), -10/+30 %, can, Ø 35 mm, LFB22302535050

Order No.: 18D555
EAN: 4099879874030
MPN:
LFB22302535050
1014290
Series: LFB
LFB22302535050 FTcap Electrolytic Capacitors Image 1
LFB22302535050 FTcap Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
10.8171 € *
Available: 180 pcs.
Leadtime: 10 Weeks **
Total Price:
10.82 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8171 €
10 pcs.
9.5200 €
50 pcs.
8.8655 €
150 pcs.
8.4847 €
500 pcs.
8.0563 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type FTCAP LFB.

Polarized, with threaded mounting studs and solder lug terminals

Rated voltage 25 VDC.

Technical specifications
Connection Lötfahne
Version Polar
Design Becher
diameter 35 mm
Capacity 22000 µF
Length 50 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 25 V
Tolerance -10/+30 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes