LFB22304040066 | FTcap
Electrolytic capacitor, 22000 µF, 40 V (DC), -10/+30 %, can, Ø 40 mm, LFB22304040066
Unit Price (€ / pc.)
11.4240 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
200 pcs.
11.4240 €
500 pcs.
11.0789 €
1000 pcs.
10.5077 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1014296, FTcap
The 1014296 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.
Features
- All contacts welded
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Consumer
- Industrial
- Telecommunications
Technical specifications
Anschluss | Lötfahne | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 40 mm | |
Kapazität | 22000 µF | |
Länge | 66 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 40 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |