LFB47204030036 | FTcap
Electrolytic capacitor, 4700 µF, 40 V (DC), -10/+30 %, can, Ø 30 mm, LFB47204030036
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
500 pcs.
5.9976 €
1000 pcs.
5.8191 €
3000 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1014332, FTcap
The 1014332 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.
Features
- All contacts welded
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Consumer
- Industrial
- Telecommunications
Technical specifications
Anschluss | Lötfahne | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 30 mm | |
Kapazität | 4700 µF | |
Länge | 36 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 40 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |