LFB47210040066 | FTcap

Electrolytic capacitor, 4700 µF, 100 V (DC), -10/+30 %, Ø 40 mm, LFB47210040066

Order No.: 14D3933
EAN: 4099891765187
MPN:
LFB47210040066
1014348
Series: LFB
LFB47210040066 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,360.96 € *
Price list
Quantity
Price per unit*
200 pcs.
11.8048 €
500 pcs.
11.4478 €
1000 pcs.
10.8647 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1014348, FTcap

The 1014348 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.

Features

  • All contacts welded
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Consumer
  • Industrial
  • Telecommunications
Technical specifications
Anschluss Lötfahne
Ausführung Polar
Durchmesser 40 mm
Kapazität 4700 µF
Länge 66 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes