LFBE50135035066 | FTcap
Electrolytic capacitor, 500 µF, 350 V (DC), ±10 %, Ø 35 mm, LFBE50135035066
Order No.: 14D3863
EAN: 4099891765118
MPN:
LFBE50135035066
1014419
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,113.44 € *
Price list
Quantity
Price per unit*
200 pcs.
10.5672 €
500 pcs.
10.2459 €
1000 pcs.
9.7223 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1014419, FTcap
The 1014419 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.
Features
- All contacts welded
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Consumer
- Industrial
- Telecommunications
Technical specifications
Ausführung | Polar | |
Durchmesser | 35 mm | |
Kapazität | 500 µF | |
Länge | 66 mm | |
max. Temperatur | 85 °C | |
Nennspannung (DC) | 350 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |