LMAE20236035070 | FTcap
Electrolytic capacitor, 2000 µF, 360 V (DC), ±10 %, Ø 35 mm, LMAE20236035070
Order No.: 14D3963
EAN: 4099891765217
MPN:
LMAE20236035070
1025796
Unit Price (€ / pc.)
22.6338 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,526.76 € *
Price list
Quantity
Price per unit*
200 pcs.
22.6338 €
500 pcs.
21.9555 €
1000 pcs.
20.8250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1025796, FTcap
Radial discharge capacitor. Photo flash capacitor with high flash frequency, and high total number of flashes and small loss factors in the single anode design.
Technical specifications
Ausführung | Polar | |
Durchmesser | 35 mm | |
Kapazität | 2000 µF | |
Länge | 70 mm | |
max. Temperatur | 85 °C | |
Nennspannung (DC) | 360 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |