MDK11132041,5086 | FTcap

Electrolytic capacitor, 110 µF, 320 V (DC), ±10 %, can, Ø 41.5 mm, MDK11132041,5086

Order No.: 14D4063
EAN: 4099891765316
MPN:
MDK11132041,5086
1016038
Series: MDK
FTcap
MDK11132041,5086 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
23.7048 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
23.70 € *
Price list
Quantity
Price per unit*
200 pcs.
23.7048 €
500 pcs.
22.9908 €
1000 pcs.
21.8127 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1016038, FTcap

The 1016038 electrolytic capacitor features a coonecting cable and double potted design. It is made of insulated aluminium can.

Features

  • Protection according to IP 54

Applications

  • Motorstart
  • Whitegood motorcontrol
Technical specifications
Anschluss Kabelanschluss
Ausführung Polar
Bauform Becher
Durchmesser 41.5 mm
Kapazität 110 µF
Länge 86 mm
max. Temperatur 60 °C
Nennspannung (DC) 320 V
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes