MDK12132051,8085 | FTcap
Electrolytic capacitor, 120 µF, 320 V (DC), ±10 %, can, Ø 51.8 mm, MDK12132051,8085
Unit Price (€ / pc.)
31.9872 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,198.72 € *
Price list
Quantity
Price per unit*
100 pcs.
31.9872 €
300 pcs.
31.0233 €
500 pcs.
29.4287 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1016046, FTcap
The 1016046 electrolytic capacitor features a coonecting cable and double potted design. It is made of insulated aluminium can.
Features
- Protection according to IP 54
Applications
- Motorstart
- Whitegood motorcontrol
Technical specifications
Anschluss | Kabelanschluss | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 51.8 mm | |
Kapazität | 120 µF | |
Länge | 85 mm | |
max. Temperatur | 60 °C | |
Nennspannung (DC) | 320 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |