MDK12132051,8118 | FTcap
Electrolytic capacitor, 120 µF, 320 V (DC), ±10 %, can, Ø 51.8 mm, MDK12132051,8118
Unit Price (€ / pc.)
29.5120 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
29.51 € *
Price list
Quantity
Price per unit*
100 pcs.
29.5120 €
300 pcs.
28.6314 €
500 pcs.
27.1558 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1022617, FTcap
The 1022617 electrolytic capacitor features a coonecting cable and double potted design. It is made of insulated aluminium can.
Features
- Protection according to IP 54
Applications
- Motorstart
- Whitegood motorcontrol
Technical specifications
Anschluss | Kabelanschluss | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 51.8 mm | |
Kapazität | 120 µF | |
Länge | 118 mm | |
max. Temperatur | 60 °C | |
Nennspannung (DC) | 320 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |