MDK14132041,5086 | FTcap

Electrolytic capacitor, 140 µF, 320 V (DC), ±10 %, can, Ø 41.5 mm, MDK14132041,5086

Order No.: 14D4073
EAN: 4099891765323
MPN:
MDK14132041,5086
1016064
Series: MDK
MDK14132041,5086 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
23.7048 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,740.96 € *
Price list
Quantity
Price per unit*
200 pcs.
23.7048 €
500 pcs.
22.9908 €
1000 pcs.
21.8127 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1016064, FTcap

The 1016064 electrolytic capacitor features a coonecting cable and double potted design. It is made of insulated aluminium can.

Features

  • Protection according to IP 54

Applications

  • Motorstart
  • Whitegood motorcontrol
Technical specifications
Anschluss Kabelanschluss
Ausführung Polar
Bauform Becher
Durchmesser 41.5 mm
Kapazität 140 µF
Länge 86 mm
max. Temperatur 60 °C
Nennspannung (DC) 320 V
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes