MDK18132051,8118 | FTcap

Electrolytic capacitor, 180 µF, 320 V (DC), ±10 %, can, Ø 51.8 mm, MDK18132051,8118

Order No.: 14D4133
EAN: 4099891765385
MPN:
MDK18132051,8118
1016112
Series: MDK
MDK18132051,8118 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
29.5120 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,951.20 € *
Price list
Quantity
Price per unit*
100 pcs.
29.5120 €
300 pcs.
28.6314 €
500 pcs.
27.1558 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1016112, FTcap

The 1016112 electrolytic capacitor features a coonecting cable and double potted design. It is made of insulated aluminium can.

Features

  • Protection according to IP 54

Applications

  • Motorstart
  • Whitegood motorcontrol
Technical specifications
Anschluss Kabelanschluss
Ausführung Polar
Bauform Becher
Durchmesser 51.8 mm
Kapazität 180 µF
Länge 118 mm
max. Temperatur 60 °C
Nennspannung (DC) 320 V
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes